
- Manufacturer
- MFR.Part #
- GAL26V12C-20LPI
- JLCPCB Part #
- C3292540
- Package
- PDIP-28
- Description
- -40℃~+85℃ 4.5V~5.5V EEPLD PDIP-28 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PDIP-28 | |
| Number of Macrocells | 12 | |
| Series | GAL26V12 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |

* Images are for reference only
GAL26V12C-20LPI
Extended- Manufacturer
- MFR.Part #
- GAL26V12C-20LPI
- JLCPCB Part #
- C3292540
- Package
- PDIP-28
- Description
- -40℃~+85℃ 4.5V~5.5V EEPLD PDIP-28 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GAL26V12C-20LPI
- JLCPCB Part #
- C3292540
- Package
- PDIP-28
- Description
- -40℃~+85℃ 4.5V~5.5V EEPLD PDIP-28 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GAL26V12C-20LPI Specifications
GAL26V12C-20LPI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PDIP-28 | |
| Number of Macrocells | 12 | |
| Series | GAL26V12 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GAL26V12C-20LPI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GAL26V12C-20LPI Documents
GAL26V12C-20LPI datasheets or manufacturer documentation.
Datasheet: GAL26V12C-20LPI Datasheet (PDF)
GAL26V12C-20LPI Schematic Symbol & PCB Footprint
The GAL26V12C-20LPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.