
- Manufacturer
- MFR.Part #
- ISPLSI-3160-100LQ
- JLCPCB Part #
- C3292503
- Package
- PQFP-208(28x28)
- Description
- 0℃~+70℃ 10ns 160 20 20 4.75V~5.25V 7000 In-system programming ispLSI 3160 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PQFP-208(28x28) | |
| Series | ispLSI 3160 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 20 | |
| Number of Logic Elements/Blocks | 20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 10ns | |
| Number of Gates | 7000 | |
| Number of I/O | 160 | |
| Programmable Type | In-system programming |

* Images are for reference only
ISPLSI-3160-100LQ
Extended- Manufacturer
- MFR.Part #
- ISPLSI-3160-100LQ
- JLCPCB Part #
- C3292503
- Package
- PQFP-208(28x28)
- Description
- 0℃~+70℃ 10ns 160 20 20 4.75V~5.25V 7000 In-system programming ispLSI 3160 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISPLSI-3160-100LQ
- JLCPCB Part #
- C3292503
- Package
- PQFP-208(28x28)
- Description
- 0℃~+70℃ 10ns 160 20 20 4.75V~5.25V 7000 In-system programming ispLSI 3160 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISPLSI-3160-100LQ Specifications
ISPLSI-3160-100LQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PQFP-208(28x28) | |
| Series | ispLSI 3160 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 20 | |
| Number of Logic Elements/Blocks | 20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 10ns | |
| Number of Gates | 7000 | |
| Number of I/O | 160 | |
| Programmable Type | In-system programming |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISPLSI-3160-100LQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISPLSI-3160-100LQ Documents
ISPLSI-3160-100LQ datasheets or manufacturer documentation.
Datasheet: ISPLSI-3160-100LQ Datasheet (PDF)
ISPLSI-3160-100LQ Schematic Symbol & PCB Footprint
The ISPLSI-3160-100LQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.