
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-144(13x13) | |
| Number of Macrocells | 192 | |
| Series | ispLSI 2000 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 48 | |
| Number of Logic Elements/Blocks | 48 | |
| Voltage - Supply | 2.3V~2.7V | |
| Delay Time Max | 10ns | |
| Number of Gates | 8000 | |
| Number of I/O | 96 | |
| Programmable Type | 系统内编程 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISPLSI2192VL-100LB144 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-144(13x13) | |
| Number of Macrocells | 192 | |
| Series | ispLSI 2000 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 48 | |
| Number of Logic Elements/Blocks | 48 | |
| Voltage - Supply | 2.3V~2.7V | |
| Delay Time Max | 10ns | |
| Number of Gates | 8000 | |
| Number of I/O | 96 | |
| Programmable Type | 系统内编程 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISPLSI2192VL-100LB144. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISPLSI2192VL-100LB144 datasheets or manufacturer documentation.
Datasheet: ISPLSI2192VL-100LB144 Datasheet (PDF)
The ISPLSI2192VL-100LB144 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.