LFX200EB-04FH516C
Extended
* Images are for reference only
LFX200EB-04FH516C
Attributes
Value
Manufacturer
MFR.Part #
LFX200EB-04FH516C
JLCPCB Part #
C3292449
Package
FPBGA-256
Description
113664bit 2.3V~3.6V 210000 676 Integrated temperature sensor ispXPGA FPBGA-256 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageFPBGA-256
SeriesispXPGA
Number of LAB/CLBs676
Voltage - Supply2.3V~3.6V
Number of Gates210000
FeaturesIntegrated temperature sensor
Total RAM capacity113664bit