
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CABGA-400 | |
| Series | MachXO3 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 858 | |
| Number of Logic Elements/Blocks | 6864 | |
| Voltage - Supply | 2.375V~3.465V | |
| Number of I/O | 335 | |
| Features | Supports hot swap、Supports watchdog timeout detection | |
| Total RAM capacity | 245760bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCMXO3L-6900C-5BG400I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CABGA-400 | |
| Series | MachXO3 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 858 | |
| Number of Logic Elements/Blocks | 6864 | |
| Voltage - Supply | 2.375V~3.465V | |
| Number of I/O | 335 | |
| Features | Supports hot swap、Supports watchdog timeout detection | |
| Total RAM capacity | 245760bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCMXO3L-6900C-5BG400I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCMXO3L-6900C-5BG400I datasheets or manufacturer documentation.
Datasheet: LCMXO3L-6900C-5BG400I Datasheet (PDF)
The LCMXO3L-6900C-5BG400I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.