
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | DIP-20 | |
| Number of Macrocells | 8 | |
| Speed | 15ns | |
| Series | GAL16V8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Programmable Type | EEPLD |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GAL16V8ZD-15QP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | DIP-20 | |
| Number of Macrocells | 8 | |
| Speed | 15ns | |
| Series | GAL16V8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Programmable Type | EEPLD |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GAL16V8ZD-15QP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GAL16V8ZD-15QP datasheets or manufacturer documentation.
Datasheet: GAL16V8ZD-15QP Datasheet (PDF)
The GAL16V8ZD-15QP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.