
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PBGA-352(35x35) | |
| Series | ORCA2 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 1600 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 44200 | |
| Number of I/O | 298 | |
| Total RAM capacity | 25600bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OR2C15A4BA352-DB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PBGA-352(35x35) | |
| Series | ORCA2 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 1600 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 44200 | |
| Number of I/O | 298 | |
| Total RAM capacity | 25600bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OR2C15A4BA352-DB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OR2C15A4BA352-DB datasheets or manufacturer documentation.
Datasheet: OR2C15A4BA352-DB Datasheet (PDF)
The OR2C15A4BA352-DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.