
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-84(29.3x29.3) | |
| Number of Macrocells | 128 | |
| Series | Mach 4 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 64 | |
| Programmable Type | 系统内编程 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M4LV-128N/64-10JC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-84(29.3x29.3) | |
| Number of Macrocells | 128 | |
| Series | Mach 4 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 64 | |
| Programmable Type | 系统内编程 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M4LV-128N/64-10JC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The M4LV-128N/64-10JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.