
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-256(17x17) | |
| Number of Macrocells | 768 | |
| Series | ispXPLD 5000 | |
| Operating Temperature | 0℃~+90℃ | |
| Number of LAB/CLBs | 24 | |
| Number of Logic Elements/Blocks | 24 | |
| Voltage - Supply | 2.3V~2.7V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 193 | |
| Programmable Type | In-system programming | |
| Features | Supports hot swap |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC5768MB-75F256C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-256(17x17) | |
| Number of Macrocells | 768 | |
| Series | ispXPLD 5000 | |
| Operating Temperature | 0℃~+90℃ | |
| Number of LAB/CLBs | 24 | |
| Number of Logic Elements/Blocks | 24 | |
| Voltage - Supply | 2.3V~2.7V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 193 | |
| Programmable Type | In-system programming | |
| Features | Supports hot swap |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC5768MB-75F256C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC5768MB-75F256C datasheets or manufacturer documentation.
Datasheet: LC5768MB-75F256C Datasheet (PDF)
The LC5768MB-75F256C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.