
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | BGA-272(27x27) | |
| Number of Macrocells | 1080 | |
| Series | ispLSI 8000V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time Max | 8.5ns | |
| Number of I/O | 360 | |
| Programmable Type | In-system programming |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISPLSI81080V-125LB492 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | BGA-272(27x27) | |
| Number of Macrocells | 1080 | |
| Series | ispLSI 8000V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time Max | 8.5ns | |
| Number of I/O | 360 | |
| Programmable Type | In-system programming |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISPLSI81080V-125LB492. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISPLSI81080V-125LB492 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.