
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-28(11.5x11.5) | |
| Number of Macrocells | 10 | |
| Series | PAL | |
| Speed | 15ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Programmable Type | PAL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PALCE22V10Q-15JC/5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-28(11.5x11.5) | |
| Number of Macrocells | 10 | |
| Series | PAL | |
| Speed | 15ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Programmable Type | PAL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PALCE22V10Q-15JC/5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PALCE22V10Q-15JC/5 datasheets or manufacturer documentation.
Datasheet: PALCE22V10Q-15JC/5 Datasheet (PDF)
The PALCE22V10Q-15JC/5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.