OR3T1256PS208I-DB
Extended
* Images are for reference only
OR3T1256PS208I-DB
Attributes
Value
Manufacturer
MFR.Part #
OR3T1256PS208I-DB
JLCPCB Part #
C3292183
Package
SQFP-208(28x28)
Description
-40℃~+85℃ 6272 SQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageSQFP-208(28x28)
SeriesORCA3C
Operating Temperature-40℃~+85℃
Number of Logic Elements/Blocks6272
Voltage - Supply3V~3.6V
Number of Gates186000
Number of I/O171
Total RAM capacity102400bit