
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-44(10x10) | |
| Number of Macrocells | 32 | |
| Series | MAX 7000B | |
| Operating Temperature | -40℃~+85℃ | |
| Number of LAB/CLBs | 2 | |
| Number of Logic Elements/Blocks | 2 | |
| Voltage - Supply | 2.375V~2.625V | |
| Delay Time Max | 5ns | |
| Number of Gates | 600 | |
| Number of I/O | 36 | |
| Programmable Type | In-system programming |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM7032BTI44-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-44(10x10) | |
| Number of Macrocells | 32 | |
| Series | MAX 7000B | |
| Operating Temperature | -40℃~+85℃ | |
| Number of LAB/CLBs | 2 | |
| Number of Logic Elements/Blocks | 2 | |
| Voltage - Supply | 2.375V~2.625V | |
| Delay Time Max | 5ns | |
| Number of Gates | 600 | |
| Number of I/O | 36 | |
| Programmable Type | In-system programming |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM7032BTI44-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM7032BTI44-5 datasheets or manufacturer documentation.
Datasheet: EPM7032BTI44-5 Datasheet (PDF)
The EPM7032BTI44-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.