
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Series | FLEX 6000 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 132 | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 81 | |
| Features | Supports hot swap |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPF6016ATI100-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Series | FLEX 6000 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 132 | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 81 | |
| Features | Supports hot swap |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPF6016ATI100-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPF6016ATI100-2 datasheets or manufacturer documentation.
Datasheet: EPF6016ATI100-2 Datasheet (PDF)
The EPF6016ATI100-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.