
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-240(32x32) | |
| Series | FLEX-10K | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 72 | |
| Number of Logic Elements/Blocks | 576 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 31000 | |
| Features | Supports hot swap | |
| Total RAM capacity | 6144bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPF10K100BQC240-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-240(32x32) | |
| Series | FLEX-10K | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 72 | |
| Number of Logic Elements/Blocks | 576 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 31000 | |
| Features | Supports hot swap | |
| Total RAM capacity | 6144bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPF10K100BQC240-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPF10K100BQC240-1 datasheets or manufacturer documentation.
Datasheet: EPF10K100BQC240-1 Datasheet (PDF)
The EPF10K100BQC240-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.