
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-160(28x28) | |
| Number of Macrocells | 128 | |
| Series | MAX 7000S | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 8 | |
| Number of Logic Elements/Blocks | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 6ns | |
| Number of Gates | 2500 | |
| Number of I/O | 100 | |
| Programmable Type | 系统内编程 | |
| Features | Supports UID protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM7128SQC160-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-160(28x28) | |
| Number of Macrocells | 128 | |
| Series | MAX 7000S | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 8 | |
| Number of Logic Elements/Blocks | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 6ns | |
| Number of Gates | 2500 | |
| Number of I/O | 100 | |
| Programmable Type | 系统内编程 | |
| Features | Supports UID protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM7128SQC160-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM7128SQC160-6 datasheets or manufacturer documentation.
Datasheet: EPM7128SQC160-6 Datasheet (PDF)
The EPM7128SQC160-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.