
- Manufacturer
- MFR.Part #
- EPM7256EQC160-20
- JLCPCB Part #
- C3291722
- Package
- PQFP-160(28x28)
- Description
- 0℃~+70℃ 16 4.75V~5.25V EEPLD PQFP-160(28x28) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-160(28x28) | |
| Number of Macrocells | 256 | |
| Series | MAX 7000 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 16 | |
| Number of Logic Elements/Blocks | 16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 20ns | |
| Number of Gates | 5000 | |
| Number of I/O | 132 | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |

* Images are for reference only
EPM7256EQC160-20
Extended- Manufacturer
- MFR.Part #
- EPM7256EQC160-20
- JLCPCB Part #
- C3291722
- Package
- PQFP-160(28x28)
- Description
- 0℃~+70℃ 16 4.75V~5.25V EEPLD PQFP-160(28x28) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EPM7256EQC160-20
- JLCPCB Part #
- C3291722
- Package
- PQFP-160(28x28)
- Description
- 0℃~+70℃ 16 4.75V~5.25V EEPLD PQFP-160(28x28) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM7256EQC160-20 Specifications
EPM7256EQC160-20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-160(28x28) | |
| Number of Macrocells | 256 | |
| Series | MAX 7000 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 16 | |
| Number of Logic Elements/Blocks | 16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 20ns | |
| Number of Gates | 5000 | |
| Number of I/O | 132 | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM7256EQC160-20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM7256EQC160-20 Documents
EPM7256EQC160-20 datasheets or manufacturer documentation.
Datasheet: EPM7256EQC160-20 Datasheet (PDF)
EPM7256EQC160-20 Schematic Symbol & PCB Footprint
The EPM7256EQC160-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.