EP224PC-10
Extended
* Images are for reference only
EP224PC-10
Attributes
Value
Manufacturer
MFR.Part #
EP224PC-10
JLCPCB Part #
C3291686
Package
PDIP-24
Description
10ns 4.75V~5.25V 8 EPLD Supports UID protection PDIP-24 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackagePDIP-24
Number of Macrocells8
Speed10ns
Voltage - Supply4.75V~5.25V
FeaturesSupports UID protection
Programmable TypeEPLD