UPA1803GR-9JG-E1-A
Extended
* Images are for reference only
UPA1803GR-9JG-E1-A
Attributes
Value
Manufacturer
MFR.Part #
UPA1803GR-9JG-E1-A
JLCPCB Part #
C3291385
Package
TSSOP-8
Description
-55℃~+150℃ 1 N-channel 1.5V 1.88nF 16mΩ@4.5V 214pF 2W 30V 36nC@10V 571pF 8A N-Channel TSSOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
PackageTSSOP-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.88nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.5V
Gate Charge(Qg)36nC@10V
Reverse Transfer Capacitance (Crss@Vds)214pF
Current - Continuous Drain(Id)8A
Drain to Source Voltage30V
Output Capacitance(Coss)571pF
Pd - Power Dissipation2W
RDS(on)16mΩ@4.5V