
- Manufacturer
- MFR.Part #
- RJK1562DJE-00#Z0
- JLCPCB Part #
- C3291318
- Package
- TO-92
- Description
- 1 N-channel 1.5V 1.6Ω@2.5V 150V 1A 300pF 3nC@4V 4.4pF 900mW N-Channel TO-92 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-92 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 300pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Gate Charge(Qg) | 3nC@4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.4pF | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 150V | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 1.6Ω@2.5V |

* Images are for reference only
RJK1562DJE-00#Z0
Extended- Manufacturer
- MFR.Part #
- RJK1562DJE-00#Z0
- JLCPCB Part #
- C3291318
- Package
- TO-92
- Description
- 1 N-channel 1.5V 1.6Ω@2.5V 150V 1A 300pF 3nC@4V 4.4pF 900mW N-Channel TO-92 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RJK1562DJE-00#Z0
- JLCPCB Part #
- C3291318
- Package
- TO-92
- Description
- 1 N-channel 1.5V 1.6Ω@2.5V 150V 1A 300pF 3nC@4V 4.4pF 900mW N-Channel TO-92 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJK1562DJE-00#Z0 Specifications
RJK1562DJE-00#Z0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-92 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 300pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Gate Charge(Qg) | 3nC@4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.4pF | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 150V | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 1.6Ω@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJK1562DJE-00#Z0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJK1562DJE-00#Z0 Documents
RJK1562DJE-00#Z0 datasheets or manufacturer documentation.
Datasheet: RJK1562DJE-00#Z0 Datasheet (PDF)
RJK1562DJE-00#Z0 Schematic Symbol & PCB Footprint
The RJK1562DJE-00#Z0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.