
- Manufacturer
- MFR.Part #
- IXTA36N30P-TRL
- JLCPCB Part #
- C3291086
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 110mΩ@10V 2.25nF 300V 300W 36A 5.5V 70nC@10V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263(D2Pak) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.25nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Gate Charge(Qg) | 70nC@10V | |
| Current - Continuous Drain(Id) | 36A | |
| Drain to Source Voltage | 300V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 110mΩ@10V |

* Images are for reference only
IXTA36N30P-TRL
Extended- Manufacturer
- MFR.Part #
- IXTA36N30P-TRL
- JLCPCB Part #
- C3291086
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 110mΩ@10V 2.25nF 300V 300W 36A 5.5V 70nC@10V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXTA36N30P-TRL
- JLCPCB Part #
- C3291086
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 110mΩ@10V 2.25nF 300V 300W 36A 5.5V 70nC@10V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXTA36N30P-TRL Specifications
IXTA36N30P-TRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263(D2Pak) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.25nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Gate Charge(Qg) | 70nC@10V | |
| Current - Continuous Drain(Id) | 36A | |
| Drain to Source Voltage | 300V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 110mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXTA36N30P-TRL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXTA36N30P-TRL Schematic Symbol & PCB Footprint
The IXTA36N30P-TRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.