Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC025SMA120B4
MSC025SMA120B4 - 1
MSC025SMA120B4 - 2
MSC025SMA120B4 - 3
Extended1/3
* Images are for reference only
MSC025SMA120B4
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC025SMA120B4
JLCPCB Part #
C3290749
Package
TO-247-4
Description
-55℃~+175℃ 1 N-channel 1.2kV 103A 2.8V 232nC 25pF 270pF 3.02nF 31mΩ 500W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.02nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)232nC
Reverse Transfer Capacitance (Crss)25pF
Current - Continuous Drain(Id)103A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)270pF
Pd - Power Dissipation500W
RDS(on)31mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC025SMA120B4
MSC025SMA120B4

* Images are for reference only

MSC025SMA120B4

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC025SMA120B4
JLCPCB Part #
C3290749
Package
TO-247-4
Description
-55℃~+175℃ 1 N-channel 1.2kV 103A 2.8V 232nC 25pF 270pF 3.02nF 31mΩ 500W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC025SMA120B4

* Images are for reference only

MSC025SMA120B4
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC025SMA120B4
JLCPCB Part #
C3290749
Package
TO-247-4
Description
-55℃~+175℃ 1 N-channel 1.2kV 103A 2.8V 232nC 25pF 270pF 3.02nF 31mΩ 500W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC025SMA120B4 Specifications

MSC025SMA120B4 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.02nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)232nC
Reverse Transfer Capacitance (Crss)25pF
Current - Continuous Drain(Id)103A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)270pF
Pd - Power Dissipation500W
RDS(on)31mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC025SMA120B4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC025SMA120B4 Documents

MSC025SMA120B4 datasheets or manufacturer documentation.

Datasheet: MSC025SMA120B4 Datasheet (PDF)

MSC025SMA120B4 Schematic Symbol & PCB Footprint

The MSC025SMA120B4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.