Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. G3R45MT17D
G3R45MT17D
Extended
* Images are for reference only
G3R45MT17D
Attributes
Value
Manufacturer
GeneSiC Semiconductor
MFR.Part #
G3R45MT17D
JLCPCB Part #
C3290724
Package
TO-247-3
Description
1.7kV N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerGeneSiC Semiconductor
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.199nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)106nC
Reverse Transfer Capacitance (Crss)15.3pF
Current - Continuous Drain(Id)52A
Drain to Source Voltage1.7kV
Pd - Power Dissipation364W
Output Capacitance(Coss)86pF
RDS(on)62mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. G3R45MT17D
G3R45MT17D

* Images are for reference only

G3R45MT17D

Extended
Manufacturer

GeneSiC Semiconductor

MFR.Part #
G3R45MT17D
JLCPCB Part #
C3290724
Package
TO-247-3
Description
1.7kV N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3R45MT17D

* Images are for reference only

G3R45MT17D
Extended
Manufacturer

GeneSiC Semiconductor

MFR.Part #
G3R45MT17D
JLCPCB Part #
C3290724
Package
TO-247-3
Description
1.7kV N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3R45MT17D Specifications

G3R45MT17D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerGeneSiC Semiconductor
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.199nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)106nC
Reverse Transfer Capacitance (Crss)15.3pF
Current - Continuous Drain(Id)52A
Drain to Source Voltage1.7kV
Pd - Power Dissipation364W
Output Capacitance(Coss)86pF
RDS(on)62mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3R45MT17D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G3R45MT17D Documents

G3R45MT17D datasheets or manufacturer documentation.

Datasheet: G3R45MT17D Datasheet (PDF)

G3R45MT17D Schematic Symbol & PCB Footprint

The G3R45MT17D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.