Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC015SMA070B
MSC015SMA070B
Extended
* Images are for reference only
MSC015SMA070B
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC015SMA070B
JLCPCB Part #
C3290705
Package
TO-247
Description
-55℃~+175℃ 140A 19mΩ 2.4V 215nC 29pF 4.5nF 455W 510pF 700V N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageTO-247
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance4.5nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.4V
Gate Charge(Qg)215nC
Reverse Transfer Capacitance (Crss)29pF
Current - Continuous Drain(Id)140A
Drain to Source Voltage700V
Output Capacitance(Coss)510pF
Pd - Power Dissipation455W
RDS(on)19mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC015SMA070B
MSC015SMA070B

* Images are for reference only

MSC015SMA070B

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC015SMA070B
JLCPCB Part #
C3290705
Package
TO-247
Description
-55℃~+175℃ 140A 19mΩ 2.4V 215nC 29pF 4.5nF 455W 510pF 700V N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC015SMA070B

* Images are for reference only

MSC015SMA070B
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC015SMA070B
JLCPCB Part #
C3290705
Package
TO-247
Description
-55℃~+175℃ 140A 19mΩ 2.4V 215nC 29pF 4.5nF 455W 510pF 700V N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC015SMA070B Specifications

MSC015SMA070B technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageTO-247
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance4.5nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.4V
Gate Charge(Qg)215nC
Reverse Transfer Capacitance (Crss)29pF
Current - Continuous Drain(Id)140A
Drain to Source Voltage700V
Output Capacitance(Coss)510pF
Pd - Power Dissipation455W
RDS(on)19mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC015SMA070B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC015SMA070B Documents

MSC015SMA070B datasheets or manufacturer documentation.

Datasheet: MSC015SMA070B Datasheet (PDF)

MSC015SMA070B Schematic Symbol & PCB Footprint

The MSC015SMA070B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.