IXFH70N65X3
Extended
* Images are for reference only
IXFH70N65X3
Attributes
Value
Manufacturer
MFR.Part #
IXFH70N65X3
JLCPCB Part #
C3290676
Package
TO-247
Description
-55℃~+150℃ 1 N-channel 25pF 4.6nF 44mΩ@10V 5.2V 6.8nF 650V 66nC@10V 70A 780W N-Channel TO-247 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerLittelfuse/IXYS
PackageTO-247
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)4.6nF
Gate Threshold Voltage (Vgs(th))5.2V
Number1 N-channel
Gate Charge(Qg)66nC@10V
Reverse Transfer Capacitance (Crss@Vds)25pF
Current - Continuous Drain(Id)70A
Drain to Source Voltage650V
Output Capacitance(Coss)6.8nF
Pd - Power Dissipation780W
RDS(on)44mΩ@10V