
- Manufacturer
- MFR.Part #
- FCPF380N60-F154
- JLCPCB Part #
- C3290572
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 1.205nF 1.665nF 10.2A 100W 3.5V 380mΩ@10V 600V 60pF N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.665nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 1.205nF | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 380mΩ@10V |

* Images are for reference only
FCPF380N60-F154
Extended- Manufacturer
- MFR.Part #
- FCPF380N60-F154
- JLCPCB Part #
- C3290572
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 1.205nF 1.665nF 10.2A 100W 3.5V 380mΩ@10V 600V 60pF N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FCPF380N60-F154
- JLCPCB Part #
- C3290572
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 1.205nF 1.665nF 10.2A 100W 3.5V 380mΩ@10V 600V 60pF N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCPF380N60-F154 Specifications
FCPF380N60-F154 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.665nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 1.205nF | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 380mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCPF380N60-F154. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCPF380N60-F154 Documents
FCPF380N60-F154 datasheets or manufacturer documentation.
Datasheet: FCPF380N60-F154 Datasheet (PDF)
FCPF380N60-F154 Schematic Symbol & PCB Footprint
The FCPF380N60-F154 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.