
- Manufacturer
- MFR.Part #
- RFP12N06RLE
- JLCPCB Part #
- C3290229
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 12A 135mΩ@5V 2V 40W 40nC@10V 60V N-Channel TO-220 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Texas Instruments | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 40nC@10V | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 135mΩ@5V |

* Images are for reference only
RFP12N06RLE
Extended- Manufacturer
- MFR.Part #
- RFP12N06RLE
- JLCPCB Part #
- C3290229
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 12A 135mΩ@5V 2V 40W 40nC@10V 60V N-Channel TO-220 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RFP12N06RLE
- JLCPCB Part #
- C3290229
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 12A 135mΩ@5V 2V 40W 40nC@10V 60V N-Channel TO-220 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFP12N06RLE Specifications
RFP12N06RLE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Texas Instruments | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 40nC@10V | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 135mΩ@5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFP12N06RLE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFP12N06RLE Documents
RFP12N06RLE datasheets or manufacturer documentation.
Datasheet: RFP12N06RLE Datasheet (PDF)
RFP12N06RLE Schematic Symbol & PCB Footprint
The RFP12N06RLE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.