Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSCSM70AM19CT1AG
MSCSM70AM19CT1AG
Extended
* Images are for reference only
MSCSM70AM19CT1AG
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSCSM70AM19CT1AG
JLCPCB Part #
C3290155
Package
SP1F
Description
124A 365W 700V N-Channel SP1F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSP1F
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance4.5nF
Gate Threshold Voltage (Vgs(th))2.4V
Gate Charge(Qg)215nC
Reverse Transfer Capacitance (Crss)29pF
Current - Continuous Drain(Id)124A
Drain to Source Voltage700V
Output Capacitance(Coss)510pF
Pd - Power Dissipation365W
RDS(on)19mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSCSM70AM19CT1AG
MSCSM70AM19CT1AG

* Images are for reference only

MSCSM70AM19CT1AG

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSCSM70AM19CT1AG
JLCPCB Part #
C3290155
Package
SP1F
Description
124A 365W 700V N-Channel SP1F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSCSM70AM19CT1AG

* Images are for reference only

MSCSM70AM19CT1AG
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSCSM70AM19CT1AG
JLCPCB Part #
C3290155
Package
SP1F
Description
124A 365W 700V N-Channel SP1F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSCSM70AM19CT1AG Specifications

MSCSM70AM19CT1AG technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSP1F
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance4.5nF
Gate Threshold Voltage (Vgs(th))2.4V
Gate Charge(Qg)215nC
Reverse Transfer Capacitance (Crss)29pF
Current - Continuous Drain(Id)124A
Drain to Source Voltage700V
Output Capacitance(Coss)510pF
Pd - Power Dissipation365W
RDS(on)19mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSCSM70AM19CT1AG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSCSM70AM19CT1AG Documents

MSCSM70AM19CT1AG datasheets or manufacturer documentation.

Datasheet: MSCSM70AM19CT1AG Datasheet (PDF)

MSCSM70AM19CT1AG Schematic Symbol & PCB Footprint

The MSCSM70AM19CT1AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.