Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC40SM120JCU3
MSC40SM120JCU3
Extended
* Images are for reference only
MSC40SM120JCU3
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC40SM120JCU3
JLCPCB Part #
C3289953
Package
SOT-227(ISOT-OP)
Description
1.2kV 245W 55A N-Channel SOT-227(ISOT-OP) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSOT-227(ISOT-OP)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.99nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)137nC
Reverse Transfer Capacitance (Crss)17pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)156pF
Pd - Power Dissipation245W
RDS(on)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC40SM120JCU3
MSC40SM120JCU3

* Images are for reference only

MSC40SM120JCU3

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC40SM120JCU3
JLCPCB Part #
C3289953
Package
SOT-227(ISOT-OP)
Description
1.2kV 245W 55A N-Channel SOT-227(ISOT-OP) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC40SM120JCU3

* Images are for reference only

MSC40SM120JCU3
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC40SM120JCU3
JLCPCB Part #
C3289953
Package
SOT-227(ISOT-OP)
Description
1.2kV 245W 55A N-Channel SOT-227(ISOT-OP) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC40SM120JCU3 Specifications

MSC40SM120JCU3 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSOT-227(ISOT-OP)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.99nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)137nC
Reverse Transfer Capacitance (Crss)17pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)156pF
Pd - Power Dissipation245W
RDS(on)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC40SM120JCU3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC40SM120JCU3 Documents

MSC40SM120JCU3 datasheets or manufacturer documentation.

Datasheet: MSC40SM120JCU3 Datasheet (PDF)

MSC40SM120JCU3 Schematic Symbol & PCB Footprint

The MSC40SM120JCU3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.