
- Manufacturer
- MFR.Part #
- FDS3570
- JLCPCB Part #
- C3289714
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1 N-channel 140pF 2.75nF 20mΩ@10V 4V 50W 76nC@10V 80V 9A N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.75nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 76nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 20mΩ@10V |

* Images are for reference only
FDS3570
Extended- Manufacturer
- MFR.Part #
- FDS3570
- JLCPCB Part #
- C3289714
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1 N-channel 140pF 2.75nF 20mΩ@10V 4V 50W 76nC@10V 80V 9A N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDS3570
- JLCPCB Part #
- C3289714
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1 N-channel 140pF 2.75nF 20mΩ@10V 4V 50W 76nC@10V 80V 9A N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDS3570 Specifications
FDS3570 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.75nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 76nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 20mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDS3570. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDS3570 Documents
FDS3570 datasheets or manufacturer documentation.
Datasheet: FDS3570 Datasheet (PDF)
FDS3570 Schematic Symbol & PCB Footprint
The FDS3570 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.