Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SD5401CY SOIC 14L
SD5401CY SOIC 14L
Extended
* Images are for reference only
SD5401CY SOIC 14L
Attributes
Value
Manufacturer
Linear Integrated Systems
MFR.Part #
SD5401CY SOIC 14L
JLCPCB Part #
C3289694
Package
SOIC-14
Description
-55℃~+150℃ 1.5V 10V 4 N-Channel 50A 75Ω@5V SOIC-14 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerLinear Integrated Systems
PackageSOIC-14
Operating Temperature-55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Number4 N-Channel
Current - Continuous Drain(Id)50A
Drain to Source Voltage10V
RDS(on)75Ω@5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SD5401CY SOIC 14L
SD5401CY SOIC 14L

* Images are for reference only

SD5401CY SOIC 14L

Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
SD5401CY SOIC 14L
JLCPCB Part #
C3289694
Package
SOIC-14
Description
-55℃~+150℃ 1.5V 10V 4 N-Channel 50A 75Ω@5V SOIC-14 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD5401CY SOIC 14L

* Images are for reference only

SD5401CY SOIC 14L
Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
SD5401CY SOIC 14L
JLCPCB Part #
C3289694
Package
SOIC-14
Description
-55℃~+150℃ 1.5V 10V 4 N-Channel 50A 75Ω@5V SOIC-14 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD5401CY SOIC 14L Specifications

SD5401CY SOIC 14L technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerLinear Integrated Systems
PackageSOIC-14
Operating Temperature-55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Number4 N-Channel
Current - Continuous Drain(Id)50A
Drain to Source Voltage10V
RDS(on)75Ω@5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD5401CY SOIC 14L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD5401CY SOIC 14L Schematic Symbol & PCB Footprint

The SD5401CY SOIC 14L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.