
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 5.521nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 73nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 706pF | |
| Current - Continuous Drain(Id) | 23A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.473nF | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 5mΩ@2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDS6162N7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 5.521nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 73nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 706pF | |
| Current - Continuous Drain(Id) | 23A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.473nF | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 5mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDS6162N7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDS6162N7 datasheets or manufacturer documentation.
Datasheet: FDS6162N7 Datasheet (PDF)
The FDS6162N7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.