


- Manufacturer
- MFR.Part #
- IPW65R035CFD7AXKSA1
- JLCPCB Part #
- C3289081
- Package
- TO-247-3-41
- Description
- -40℃~+150℃ 1 N-channel 145nC@10V 305W 35mΩ@10V 4.5V 63A 650V 7.149nF 95pF TO-247-3-41 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-41 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 7.149nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 145nC@10V | |
| Current - Continuous Drain(Id) | 63A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 95pF | |
| Pd - Power Dissipation | 305W | |
| RDS(on) | 35mΩ@10V |

* Images are for reference only
IPW65R035CFD7AXKSA1
Extended- Manufacturer
- MFR.Part #
- IPW65R035CFD7AXKSA1
- JLCPCB Part #
- C3289081
- Package
- TO-247-3-41
- Description
- -40℃~+150℃ 1 N-channel 145nC@10V 305W 35mΩ@10V 4.5V 63A 650V 7.149nF 95pF TO-247-3-41 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPW65R035CFD7AXKSA1
- JLCPCB Part #
- C3289081
- Package
- TO-247-3-41
- Description
- -40℃~+150℃ 1 N-channel 145nC@10V 305W 35mΩ@10V 4.5V 63A 650V 7.149nF 95pF TO-247-3-41 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPW65R035CFD7AXKSA1 Specifications
IPW65R035CFD7AXKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-41 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 7.149nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 145nC@10V | |
| Current - Continuous Drain(Id) | 63A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 95pF | |
| Pd - Power Dissipation | 305W | |
| RDS(on) | 35mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPW65R035CFD7AXKSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPW65R035CFD7AXKSA1 Documents
IPW65R035CFD7AXKSA1 datasheets or manufacturer documentation.
Datasheet: IPW65R035CFD7AXKSA1 Datasheet (PDF)
IPW65R035CFD7AXKSA1 Schematic Symbol & PCB Footprint
The IPW65R035CFD7AXKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.