
- Manufacturer
- MFR.Part #
- IPP037N08N3G
- JLCPCB Part #
- C3288979
- Package
- TO-220-3
- Description
- -55℃~+175℃@(Tj) 1 N-channel 100A 117nC@10V 214W 3.5V@155uA 3.75mΩ@100A,10V 8.11nF@40V 80V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 8.11nF@40V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@155uA | |
| Gate Charge(Qg) | 117nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 214W | |
| RDS(on) | 3.75mΩ@100A,10V |

* Images are for reference only
IPP037N08N3G
Extended- Manufacturer
- MFR.Part #
- IPP037N08N3G
- JLCPCB Part #
- C3288979
- Package
- TO-220-3
- Description
- -55℃~+175℃@(Tj) 1 N-channel 100A 117nC@10V 214W 3.5V@155uA 3.75mΩ@100A,10V 8.11nF@40V 80V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPP037N08N3G
- JLCPCB Part #
- C3288979
- Package
- TO-220-3
- Description
- -55℃~+175℃@(Tj) 1 N-channel 100A 117nC@10V 214W 3.5V@155uA 3.75mΩ@100A,10V 8.11nF@40V 80V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPP037N08N3G Specifications
IPP037N08N3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 8.11nF@40V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@155uA | |
| Gate Charge(Qg) | 117nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 214W | |
| RDS(on) | 3.75mΩ@100A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPP037N08N3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPP037N08N3G Schematic Symbol & PCB Footprint
The IPP037N08N3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.