Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM045NA03CR RLG
TSM045NA03CR RLG
Extended
* Images are for reference only
TSM045NA03CR RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM045NA03CR RLG
JLCPCB Part #
C3288719
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.194nF 108A 19nC@10V 2.5V 30V 4.5mΩ@10V 421pF 89W 97pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.194nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)19nC@10V
Reverse Transfer Capacitance (Crss@Vds)97pF
Current - Continuous Drain(Id)108A
Drain to Source Voltage30V
Output Capacitance(Coss)421pF
Pd - Power Dissipation89W
RDS(on)4.5mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM045NA03CR RLG
TSM045NA03CR RLG

* Images are for reference only

TSM045NA03CR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM045NA03CR RLG
JLCPCB Part #
C3288719
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.194nF 108A 19nC@10V 2.5V 30V 4.5mΩ@10V 421pF 89W 97pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM045NA03CR RLG

* Images are for reference only

TSM045NA03CR RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM045NA03CR RLG
JLCPCB Part #
C3288719
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.194nF 108A 19nC@10V 2.5V 30V 4.5mΩ@10V 421pF 89W 97pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM045NA03CR RLG Specifications

TSM045NA03CR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.194nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)19nC@10V
Reverse Transfer Capacitance (Crss@Vds)97pF
Current - Continuous Drain(Id)108A
Drain to Source Voltage30V
Output Capacitance(Coss)421pF
Pd - Power Dissipation89W
RDS(on)4.5mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM045NA03CR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM045NA03CR RLG Documents

TSM045NA03CR RLG datasheets or manufacturer documentation.

Datasheet: TSM045NA03CR RLG Datasheet (PDF)

TSM045NA03CR RLG Schematic Symbol & PCB Footprint

The TSM045NA03CR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.