Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM650N15CR RLG
TSM650N15CR RLG
Extended
* Images are for reference only
TSM650N15CR RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM650N15CR RLG
JLCPCB Part #
C3288717
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.829nF 150V 24A 24nC@6V 4V 65pF 80mΩ@6V 96W N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.829nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)24nC@6V
Reverse Transfer Capacitance (Crss@Vds)65pF
Current - Continuous Drain(Id)24A
Drain to Source Voltage150V
Pd - Power Dissipation96W
RDS(on)80mΩ@6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM650N15CR RLG
TSM650N15CR RLG

* Images are for reference only

TSM650N15CR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM650N15CR RLG
JLCPCB Part #
C3288717
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.829nF 150V 24A 24nC@6V 4V 65pF 80mΩ@6V 96W N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM650N15CR RLG

* Images are for reference only

TSM650N15CR RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM650N15CR RLG
JLCPCB Part #
C3288717
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.829nF 150V 24A 24nC@6V 4V 65pF 80mΩ@6V 96W N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM650N15CR RLG Specifications

TSM650N15CR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.829nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)24nC@6V
Reverse Transfer Capacitance (Crss@Vds)65pF
Current - Continuous Drain(Id)24A
Drain to Source Voltage150V
Pd - Power Dissipation96W
RDS(on)80mΩ@6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM650N15CR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM650N15CR RLG Schematic Symbol & PCB Footprint

The TSM650N15CR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.