Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM060N03PQ33 RGG
TSM060N03PQ33 RGG
Extended
* Images are for reference only
TSM060N03PQ33 RGG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM060N03PQ33 RGG
JLCPCB Part #
C3288715
Package
PDFN-8(3x3)
Description
-55℃~+150℃ 1 N-channel 1.342nF 12.9nC 2.5V 30V 40W 62A N-Channel PDFN-8(3x3) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(3x3)
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.342nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.5V
Number1 N-channel
Gate Charge(Qg)12.9nC
Current - Continuous Drain(Id)62A
Drain to Source Voltage30V
Pd - Power Dissipation40W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM060N03PQ33 RGG
TSM060N03PQ33 RGG

* Images are for reference only

TSM060N03PQ33 RGG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM060N03PQ33 RGG
JLCPCB Part #
C3288715
Package
PDFN-8(3x3)
Description
-55℃~+150℃ 1 N-channel 1.342nF 12.9nC 2.5V 30V 40W 62A N-Channel PDFN-8(3x3) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM060N03PQ33 RGG

* Images are for reference only

TSM060N03PQ33 RGG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM060N03PQ33 RGG
JLCPCB Part #
C3288715
Package
PDFN-8(3x3)
Description
-55℃~+150℃ 1 N-channel 1.342nF 12.9nC 2.5V 30V 40W 62A N-Channel PDFN-8(3x3) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM060N03PQ33 RGG Specifications

TSM060N03PQ33 RGG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(3x3)
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.342nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.5V
Number1 N-channel
Gate Charge(Qg)12.9nC
Current - Continuous Drain(Id)62A
Drain to Source Voltage30V
Pd - Power Dissipation40W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM060N03PQ33 RGG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM060N03PQ33 RGG Documents

TSM060N03PQ33 RGG datasheets or manufacturer documentation.

Datasheet: TSM060N03PQ33 RGG Datasheet (PDF)

TSM060N03PQ33 RGG Schematic Symbol & PCB Footprint

The TSM060N03PQ33 RGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.