
- Manufacturer
- MFR.Part #
- TSM085P03CV RGG
- JLCPCB Part #
- C3288714
- Package
- PDFN-8(3x3)
- Description
- -55℃~+150℃ 1 P-Channel 10W 14A 14mΩ@4.5V 2.5V 251pF 27nC@10V 3.234nF 30V 396pF P-Channel PDFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 3.234nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 27nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 251pF | |
| Current - Continuous Drain(Id) | 14A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 396pF | |
| Pd - Power Dissipation | 10W | |
| RDS(on) | 14mΩ@4.5V |

* Images are for reference only
TSM085P03CV RGG
Extended- Manufacturer
- MFR.Part #
- TSM085P03CV RGG
- JLCPCB Part #
- C3288714
- Package
- PDFN-8(3x3)
- Description
- -55℃~+150℃ 1 P-Channel 10W 14A 14mΩ@4.5V 2.5V 251pF 27nC@10V 3.234nF 30V 396pF P-Channel PDFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSM085P03CV RGG
- JLCPCB Part #
- C3288714
- Package
- PDFN-8(3x3)
- Description
- -55℃~+150℃ 1 P-Channel 10W 14A 14mΩ@4.5V 2.5V 251pF 27nC@10V 3.234nF 30V 396pF P-Channel PDFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSM085P03CV RGG Specifications
TSM085P03CV RGG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 3.234nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 27nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 251pF | |
| Current - Continuous Drain(Id) | 14A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 396pF | |
| Pd - Power Dissipation | 10W | |
| RDS(on) | 14mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM085P03CV RGG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSM085P03CV RGG Schematic Symbol & PCB Footprint
The TSM085P03CV RGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.