
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | DFN-8(5x6) | |
| Input Capacitance(Ciss) | 810pF | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 6.2nC@4.5V | |
| Current - Continuous Drain(Id) | 14A、16A | |
| Drain to Source Voltage | 25V | |
| Pd - Power Dissipation | 8W、10W | |
| RDS(on) | 9.2mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJK0222DNS-00#J5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | DFN-8(5x6) | |
| Input Capacitance(Ciss) | 810pF | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 6.2nC@4.5V | |
| Current - Continuous Drain(Id) | 14A、16A | |
| Drain to Source Voltage | 25V | |
| Pd - Power Dissipation | 8W、10W | |
| RDS(on) | 9.2mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJK0222DNS-00#J5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RJK0222DNS-00#J5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.