
- Manufacturer
- MFR.Part #
- AON6152A
- JLCPCB Part #
- C3288309
- Package
- DFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.15mΩ@10V 10nF 155nC@10V 2.3V 45V 58A、100A 7.3W、208W DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 10nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 155nC@10V | |
| Current - Continuous Drain(Id) | 58A、100A | |
| Drain to Source Voltage | 45V | |
| Pd - Power Dissipation | 7.3W、208W | |
| RDS(on) | 1.15mΩ@10V |

* Images are for reference only
AON6152A
Extended- Manufacturer
- MFR.Part #
- AON6152A
- JLCPCB Part #
- C3288309
- Package
- DFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.15mΩ@10V 10nF 155nC@10V 2.3V 45V 58A、100A 7.3W、208W DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AON6152A
- JLCPCB Part #
- C3288309
- Package
- DFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.15mΩ@10V 10nF 155nC@10V 2.3V 45V 58A、100A 7.3W、208W DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AON6152A Specifications
AON6152A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 10nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 155nC@10V | |
| Current - Continuous Drain(Id) | 58A、100A | |
| Drain to Source Voltage | 45V | |
| Pd - Power Dissipation | 7.3W、208W | |
| RDS(on) | 1.15mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AON6152A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AON6152A Schematic Symbol & PCB Footprint
The AON6152A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.