
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DFN-5(5x6)(SO-8FL) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.67nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Gate Charge(Qg) | 18.2nC@10V | |
| Current - Continuous Drain(Id) | 9A、52A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 760mW、25.5W | |
| RDS(on) | 4.8mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTMFS4C808NAT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DFN-5(5x6)(SO-8FL) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.67nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Gate Charge(Qg) | 18.2nC@10V | |
| Current - Continuous Drain(Id) | 9A、52A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 760mW、25.5W | |
| RDS(on) | 4.8mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTMFS4C808NAT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NTMFS4C808NAT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.