C222S105K90C000 - 1
C222S105K90C000 - 2
C222S105K90C000 - 3
C222S105K90C000 - 4
Extended1/4
* Images are for reference only
C222S105K90C000
Attributes
Value
Manufacturer
MFR.Part #
C222S105K90C000
JLCPCB Part #
C328825
Package
Plugin,P=22.5mm
Description
-55℃~+105℃ 1uF 450V Metallized Polyester ±10% Plugin,P=22.5mm Film Capacitors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerXIAMEN FARATRONIC
PackagePlugin,P=22.5mm
Operating Temperature-55℃~+105℃
Dielectric MaterialMetallized Polyester
Voltage Rating450V
Tolerance±10%
Capacitance1uF