Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDU0781D1F
PESDU0781D1F - 1
PESDU0781D1F - 2
PESDU0781D1F - 3
PESDU0781D1F - 4
Extended1/4
* Images are for reference only
PESDU0781D1F
Attributes
Value
Manufacturer
PN SILICON
MFR.Part #
PESDU0781D1F
JLCPCB Part #
C328760
Package
SOD-123FL
Description
-55℃~+125℃ 1 200A@8/20us 25V 400pF 5kW@8/20us 5uA 7V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPN SILICON
PackageSOD-123FL
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance400pF
Peak Pulse Power Dissipation (Ppp)5kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage25V
PolarityBidirectional
Peak Pulse Current (Ipp)200A@8/20us
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDU0781D1F
PESDU0781D1F

* Images are for reference only

PESDU0781D1F

Extended
Manufacturer

PN SILICON

MFR.Part #
PESDU0781D1F
JLCPCB Part #
C328760
Package
SOD-123FL
Description
-55℃~+125℃ 1 200A@8/20us 25V 400pF 5kW@8/20us 5uA 7V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDU0781D1F

* Images are for reference only

PESDU0781D1F
Extended
Manufacturer

PN SILICON

MFR.Part #
PESDU0781D1F
JLCPCB Part #
C328760
Package
SOD-123FL
Description
-55℃~+125℃ 1 200A@8/20us 25V 400pF 5kW@8/20us 5uA 7V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDU0781D1F Specifications

PESDU0781D1F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPN SILICON
PackageSOD-123FL
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance400pF
Peak Pulse Power Dissipation (Ppp)5kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage25V
PolarityBidirectional
Peak Pulse Current (Ipp)200A@8/20us
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESDU0781D1F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESDU0781D1F Documents

PESDU0781D1F datasheets or manufacturer documentation.

Datasheet: PESDU0781D1F Datasheet (PDF)

PESDU0781D1F Schematic Symbol & PCB Footprint

The PESDU0781D1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.