
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 0.05V | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Input Logic Level - Low | 1.5V、3V、4V | |
| Quiescent Supply Current | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD40101BK3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 0.05V | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Input Logic Level - Low | 1.5V、3V、4V | |
| Quiescent Supply Current | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD40101BK3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD40101BK3 datasheets or manufacturer documentation.
Datasheet: CD40101BK3 Datasheet (PDF)
The CD40101BK3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.