
- Manufacturer
- MFR.Part #
- WRL-17841
- JLCPCB Part #
- C3285201
- Package
- -
- Description
- 1.7GHz 1.8 30W 8dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| VSWR | 1.8 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | 8dBi | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 53mm | |
| Connector Type | IPEX | |
| Frequency(Center/Band) | 1.7GHz | |
| Impedance | 50Ω | |
| Width | 24mm | |
| Power | 30W |

* Images are for reference only
WRL-17841
Extended- Manufacturer
- MFR.Part #
- WRL-17841
- JLCPCB Part #
- C3285201
- Package
- -
- Description
- 1.7GHz 1.8 30W 8dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WRL-17841
- JLCPCB Part #
- C3285201
- Package
- -
- Description
- 1.7GHz 1.8 30W 8dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WRL-17841 Specifications
WRL-17841 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| VSWR | 1.8 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | 8dBi | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 53mm | |
| Connector Type | IPEX | |
| Frequency(Center/Band) | 1.7GHz | |
| Impedance | 50Ω | |
| Width | 24mm | |
| Power | 30W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRL-17841. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WRL-17841 Documents
WRL-17841 datasheets or manufacturer documentation.
Datasheet: WRL-17841 Datasheet (PDF)
WRL-17841 Schematic Symbol & PCB Footprint
The WRL-17841 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.