
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Peak Gain | 3dBi | |
| Length | 60mm | |
| Diameter (φD) | 60mm | |
| Bandwidth | 21MHz | |
| Height | 5mm | |
| Frequency(Center/Band) | 918MHz | |
| Impedance | 50Ω | |
| Width | 60mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT1012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Peak Gain | 3dBi | |
| Length | 60mm | |
| Diameter (φD) | 60mm | |
| Bandwidth | 21MHz | |
| Height | 5mm | |
| Frequency(Center/Band) | 918MHz | |
| Impedance | 50Ω | |
| Width | 60mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT1012. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT1012 datasheets or manufacturer documentation.
Datasheet: ANT1012 Datasheet (PDF)
The ANT1012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.