
- Manufacturer
- MFR.Part #
- ANT1021
- JLCPCB Part #
- C3284999
- Package
- -
- Description
- -9.8dBi、-5.3dBi 1.575GHz、1.602GHz 2 Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | -9.8dBi、-5.3dBi | |
| Antenna Type | Ceramic Antenna | |
| Frequency(Center/Band) | 1.575GHz、1.602GHz |

* Images are for reference only
ANT1021
Extended- Manufacturer
- MFR.Part #
- ANT1021
- JLCPCB Part #
- C3284999
- Package
- -
- Description
- -9.8dBi、-5.3dBi 1.575GHz、1.602GHz 2 Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ANT1021
- JLCPCB Part #
- C3284999
- Package
- -
- Description
- -9.8dBi、-5.3dBi 1.575GHz、1.602GHz 2 Ceramic Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT1021 Specifications
ANT1021 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | -9.8dBi、-5.3dBi | |
| Antenna Type | Ceramic Antenna | |
| Frequency(Center/Band) | 1.575GHz、1.602GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT1021. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT1021 Documents
ANT1021 datasheets or manufacturer documentation.
Datasheet: ANT1021 Datasheet (PDF)
ANT1021 Schematic Symbol & PCB Footprint
The ANT1021 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.