Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3229
W3229 - 1
W3229 - 2
W3229 - 3
Extended1/3
* Images are for reference only
W3229
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
W3229
JLCPCB Part #
C3284938
Package
-
Description
-40℃~+105℃ 100MHz 2.45GHz 25mm 25mm 4mm 50Ω 5W、5W、5W 6.5dBi Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
Peak Gain6.5dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+105℃
Length25mm
Bandwidth100MHz
Height4mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width25mm
Power5W、5W、5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3229
W3229

* Images are for reference only

W3229

Extended
Manufacturer

Pulse Elec

MFR.Part #
W3229
JLCPCB Part #
C3284938
Package
-
Description
-40℃~+105℃ 100MHz 2.45GHz 25mm 25mm 4mm 50Ω 5W、5W、5W 6.5dBi Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3229

* Images are for reference only

W3229
Extended
Manufacturer

Pulse Elec

MFR.Part #
W3229
JLCPCB Part #
C3284938
Package
-
Description
-40℃~+105℃ 100MHz 2.45GHz 25mm 25mm 4mm 50Ω 5W、5W、5W 6.5dBi Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3229 Specifications

W3229 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
Peak Gain6.5dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+105℃
Length25mm
Bandwidth100MHz
Height4mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width25mm
Power5W、5W、5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3229. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W3229 Documents

W3229 datasheets or manufacturer documentation.

Datasheet: W3229 Datasheet (PDF)

W3229 Schematic Symbol & PCB Footprint

The W3229 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.