Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT2012LL00R2400A
ANT2012LL00R2400A - 1
ANT2012LL00R2400A - 2
ANT2012LL00R2400A - 3
Extended1/3
* Images are for reference only
ANT2012LL00R2400A
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
ANT2012LL00R2400A
JLCPCB Part #
C3284792
Package
0805
Description
-40℃~+105℃ 1.1mm 1.2mm 1W 2.45GHz 2mm 3.77dBi 370MHz 50Ω Patch Antenna 0805 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package0805
Peak Gain3.77dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length2mm
Bandwidth370MHz
Height1.1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.2mm
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT2012LL00R2400A
ANT2012LL00R2400A

* Images are for reference only

ANT2012LL00R2400A

Extended
Manufacturer

Pulse Elec

MFR.Part #
ANT2012LL00R2400A
JLCPCB Part #
C3284792
Package
0805
Description
-40℃~+105℃ 1.1mm 1.2mm 1W 2.45GHz 2mm 3.77dBi 370MHz 50Ω Patch Antenna 0805 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT2012LL00R2400A

* Images are for reference only

ANT2012LL00R2400A
Extended
Manufacturer

Pulse Elec

MFR.Part #
ANT2012LL00R2400A
JLCPCB Part #
C3284792
Package
0805
Description
-40℃~+105℃ 1.1mm 1.2mm 1W 2.45GHz 2mm 3.77dBi 370MHz 50Ω Patch Antenna 0805 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT2012LL00R2400A Specifications

ANT2012LL00R2400A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package0805
Peak Gain3.77dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length2mm
Bandwidth370MHz
Height1.1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.2mm
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT2012LL00R2400A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT2012LL00R2400A Documents

ANT2012LL00R2400A datasheets or manufacturer documentation.

Datasheet: ANT2012LL00R2400A Datasheet (PDF)

ANT2012LL00R2400A Schematic Symbol & PCB Footprint

The ANT2012LL00R2400A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.