W3554B0293
Extended
* Images are for reference only
W3554B0293
Attributes
Value
Manufacturer
MFR.Part #
W3554B0293
JLCPCB Part #
C3284752
Package
-
Description
1.9dBi、2.5dBi、3.2dBi、3.3dBi、3.5dBi 5W 829MHz、5.45GHz - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
Operating Temperature-40℃~+85℃
Peak Gain1.9dBi、2.5dBi、3.2dBi、3.3dBi、3.5dBi
Connector TypeU.FL Compatible
Frequency(Center/Band)829MHz、5.45GHz
Impedance50Ω
Power5W